Print Page
Image is for illustrative purposes only. Please refer to product description.
6,865 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.770 |
50+ | kr 2.490 |
100+ | kr 1.970 |
500+ | kr 1.510 |
1500+ | kr 1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 18.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZLLS350TA
Order Code3127492
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current380mA
Forward Voltage Max1V
Forward Surge Current6A
Operating Temperature Max150°C
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Recovery Time1ns
Diode MountingSurface Mount
Product Range-
Qualification-
Product Overview
ZLLS350TA is a low leakage schottky diode. It offers an ideal low VF /IR performance combined with a low package height, making this device suitable for various converter, charger and LED driver circuits.
- SOD523 case
- DC blocking voltage is 40V at TA = 25°C
- Continuous forward current is 380mA at TA = 25°C
- Average peak forward current is 650mA at duty cycle = 50%, TA = 25°C
- Non-repetitive forward current is 6.0A at t < 100µs, TA = 25°C
- Operating and storage temperature range from -55 to +150°C
- Reverse breakdown voltage is 53V at IR = 100 µA, TA = 25°C
- Forward voltage drop is 430mV at IF = 50mA, TA = 25°C
- Leakage current is 0.15µA typ at VR = 30V, TA = 25°C
- Reverse recovery time is 1ns typ (switch from IF = 100mA to IR = 100mA, measured at IR = 10mA)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
380mA
Forward Surge Current
6A
Diode Case Style
SOD-523
Reverse Recovery Time
1ns
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability