Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPDS560-13
Order Code1713914
Product RangePDS56
Technical Datasheet
3,827 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.540 |
10+ | kr 5.650 |
100+ | kr 4.570 |
500+ | kr 4.200 |
1000+ | kr 4.110 |
5000+ | kr 4.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 8.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPDS560-13
Order Code1713914
Product RangePDS56
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins2Pins
Forward Voltage Max670mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDS56
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PDS560-13 is a 2-pin 5A Barrier Rectifier with green molded plastic case and matte tin annealed over copper lead-free plated terminals. The Schottky Barrier series rectifier is suitable for use in high frequency inverters, free-wheeling and polarity protection applications.
- Guard ring die construction for transient protection
- Low leakage current
- Low power loss, high efficiency
- High forward surge current capability
Applications
Industrial, Automation & Process Control
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
PowerDI 5
Forward Voltage Max
670mV
Operating Temperature Max
150°C
Product Range
PDS56
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability