Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoES1C-13-F
Order Code3945067
Product RangeES1 Series
Technical Datasheet
3,049 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 2.440 |
| 10+ | kr 1.650 |
| 100+ | kr 1.350 |
| 500+ | kr 1.120 |
| 1000+ | kr 0.996 |
| 5000+ | kr 0.794 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 12.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoES1C-13-F
Order Code3945067
Product RangeES1 Series
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max920mV
Reverse Recovery Time25ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeES1 Series
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
ES1C-13-F is a 1A surface mount super fast rectifier ideally suited for automated assembly.
- Maximum peak repetitive reverse voltage is 150V, maximum RMS voltage is 105V
- Maximum average forward rectified current is 1A
- Peak forward surge current is 30A
- Operating temperature range from -55°C to +150°C
- Maximum reverse recovery time is 25ns
- Glass passivated die construction
- Super fast switching for high efficiency
- Surge overload rating to 30A peak
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
920mV
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
ES1 Series
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability