Print Page
Image is for illustrative purposes only. Please refer to product description.
2,980 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.380 |
10+ | kr 2.090 |
100+ | kr 1.080 |
500+ | kr 1.030 |
1000+ | kr 0.936 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 16.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2028UFDF-7
Order Code3943542
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id7.9A
Drain Source On State Resistance0.015ohm
Transistor Case StyleU-DFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation660mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7.9A
Transistor Case Style
U-DFN2020
Rds(on) Test Voltage
4.5V
Power Dissipation
660mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.015ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability