Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDDZ9678-7
Order Code1858631
Product RangeDDZ96
Technical Datasheet
6,694 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 1.320 |
| 10+ | kr 0.718 |
| 100+ | kr 0.404 |
| 500+ | kr 0.381 |
| 1000+ | kr 0.367 |
| 5000+ | kr 0.337 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 6.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDDZ9678-7
Order Code1858631
Product RangeDDZ96
Technical Datasheet
Zener Voltage Nom1.8V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDDZ96
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DDZ9678-7 is a surface mount low current Zener Diode with matte tin annealed over alloy 42 lead frame terminals, UL94V-0 flame-rated moulded plastic case and cathode band terminal connections. Specified at a low test current (50μA), ideal for low bias and portable battery-powered applications. Ideally suited for automated assembly processes.
- 0.9V at 10mA Forward voltage
- 7.5μA at 1V Maximum reverse leakage current
- 305°C/W Junction to ambient air thermal resistance
- Level-1 per J-STD-020 moisture sensitivity
- Halogen-free
Applications
Power Management
Technical Specifications
Zener Voltage Nom
1.8V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
DDZ96
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
Product traceability