Print Page
Image is for illustrative purposes only. Please refer to product description.
504 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 0.868 |
10+ | kr 0.688 |
100+ | kr 0.586 |
500+ | kr 0.391 |
1000+ | kr 0.354 |
5000+ | kr 0.203 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 4.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAV20W-7-F
Order Code3127223
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage150V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current2.5A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
BAV20W-7-F is a diode for general-purpose switching applications.
- Fast switching speed
- High reverse breakdown voltage
- Non-repetitive peak reverse voltage is 200V at TA = +25°C
- RMS reverse voltage is 106V at TA = +25°C
- Forward continuous current is 400mA at TA = +25°C
- Non-repetitive peak forward surge current is 2.5A at t = 1.0ms, TA = +25°C
- Power dissipation is 250mW
- Operating and storage temperature range from -55 to +150°C
- SOD123 case
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
150V
Forward Voltage Max
1.25V
Forward Surge Current
2.5A
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability