Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP8802SPG-13
Order Code1843870
Technical Datasheet
No. of Channels1Channels
Output Current Max1A
Output Voltage Max48V
IC Case / PackageSOP
No. of Pins8Pins
Input Voltage Min8V
Input Voltage Max48V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSOP
No. of Outputs1Outputs
Output Current1A
Output Voltage-
Switching Frequency500kHz
Alternatives for AP8802SPG-13
1 Product Found
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
48V
No. of Pins
8Pins
Input Voltage Max
48V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOP
Output Current
1A
Switching Frequency
500kHz
Output Current Max
1A
IC Case / Package
SOP
Input Voltage Min
8V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Buck
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074