Print Page
Image is for illustrative purposes only. Please refer to product description.
1,500 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.630 |
10+ | kr 1.130 |
100+ | kr 0.858 |
500+ | kr 0.693 |
1000+ | kr 0.661 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 8.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP4305KTR-G1
Order Code3942563
Technical Datasheet
IC FunctionConstant Current/Constant Voltage Controller
Supply Voltage Min2.5V
Supply Voltage Max18V
IC Package TypeSOT-26
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Constant Current/Constant Voltage Controller
Supply Voltage Max
18V
No. of Pins
6Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
2.5V
IC Package Type
SOT-26
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability