Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.630 |
10+ | kr 1.130 |
100+ | kr 0.858 |
500+ | kr 0.746 |
1000+ | kr 0.711 |
5000+ | kr 0.692 |
Product Information
Product Overview
AL5802-7 is a linear mode current sink LED driver. It combines a high-gain NPN transistor with a pre-biased NPN transistor to make a simple small-footprint LED driver. The LED current is set by an external resistor connected from REXT pin (6) to GND pin (4). The internal high-gain transistor develops approximately 0.6V across the external resistor. The AL5802’s open-collector output can operate from 0.8V to 30V, making it suitable for industry-standard 5V to 24V power supplies without additional components. PWM dimming of the LED current can be achieved by either driving the BIAS pin (2) with a low-impedance voltage source, or driving the EN pin (3) with an external open-collector NPN transistor or open-drain N-channel MOSFET. It is used in applications such as linear LED drivers, LED signs, and offline LED luminaries.
- Reference voltage VRSET = 0.65V
- 0.8V to 30V open-collector output
- Negative temperature co-efficient automatically reduces the LED current at high temperatures
- Supply voltage range from 4.5V to 30V
- Collector-emitter breakdown voltage is 40V min at (IC = 1.0mA, IB = 0)
- Emitter-base breakdown voltage is 6V minimum at (IE = 10µA, IC = 0)
- Collector cutoff current is 50nA maximum at (VCE = 30V, VEB(OFF) = 3.0V)
- Base cutoff current is 50nA maximum at (VCE = 30V, VEB(OFF) = 3.0V)
- Base-emitter saturation voltage is 0.85V maximum at (IC = 10mA, IB = 1.0mA)
- Operating ambient temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Linear
4.5V
30V
-
SOT-26
-40°C
-
MSL 1 - Unlimited
AEC-Q101
SOT-26
-
-
30V
150mA
Surface Mount
6Pins
125°C
AEC-Q101
No SVHC (27-Jun-2024)
Linear
1Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate