Product Information
Product Overview
AH3574-SA-7 is a high-voltage, high-sensitivity hall-effect omnipolar switch IC designed for proximity, position and level sensing in consumer home appliances, office equipment, smart home to industrial applications. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an overcurrent limit and a Zener clamp. When the magnetic flux density (B) perpendicular to the package is larger than the operate point (BOP) the output is switched on (pulled low) and is held on until the magnetic flux density B is lower than the release point (BRP). Applications include open and close detection, position detection, level detection, flow meters, and contactless switches.
- Single open-drain output with overcurrent limit
- 3.0V to 28V operating voltage range
- Chopper stabilized design provides superior temperature stability
- Minimal switch point drift, enhanced immunity to stress
- Good RF noise immunity, reverse blocking diode
- Zener clamp on supply and output pins
- ESD: HBM > 6kV
- Output leakage current (when output is off) is <0.1µA typ at VOUT = 28V, B < BRP, output off
- SOT23 package
- Operating temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Omnipolar
40G
-
SOT-23
SOT-23
1Outputs
125°C
No SVHC (15-Jan-2018)
Omnipolar Hall Effect Switch
25G
3V
28V
3 Pin
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate