Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.630 |
10+ | kr 3.580 |
100+ | kr 3.250 |
500+ | kr 2.700 |
1000+ | kr 2.600 |
2500+ | kr 2.360 |
Product Information
Product Overview
AH1894-Z-7 is a high-sensitivity micropower magnetic range selectable omnipolar hall effect switch IC with internal pull-up and pull-down capability. The output is activated with either a north or south pole of sufficient magnetic field strength. The user can select one of two magnetic sensitivity bands via the BSEL pin without the addition of any external components, allowing a flexible but small solution. Applications include open and close detect for cellular phones, holster or cover detect for cellular phones and tablet PCs, cover or display switches in portable PCs, digital still, video cameras and handheld gaming consoles, door, lids and tray position switches, level, proximity and position switches, contact-less switches in home appliances and industrial applications.
- Programmable operate and release points
- Supply voltage of 1.6V to 3.6V
- Micropower operation
- Chopper stabilized design, superior temperature stability
- Minimal switch point drift, enhanced immunity to stress
- No external pull-up resistors required
- Good RF noise immunity, high ESD capability of 8kV (human body model)
- Average supply current is 4.3µA typ at TA = +25°C, VDD = 1.85V
- SOT553 package
- Operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Omnipolar
40G
-
SOT-553
SOT-553
-
-
85°C
MSL 1 - Unlimited
Omnipolar Hall Effect Switch IC
30G
1.6V
3.6V
5 Pin
1Outputs
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate