Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAH183-WG-7
Order Code1825245
Product RangeAH183 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH183-WG-7
Order Code1825245
Product RangeAH183 Series
Technical Datasheet
Hall Effect TypeUnipolar
Sensor Case / PackageSC-59
Output Current1mA
Sensor Case StyleSC-59
No. of Pins3Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAH183 Series
Qualification-
Technical Specifications
Hall Effect Type
Unipolar
Output Current
1mA
No. of Pins
3Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Sensor Case / Package
SC-59
Sensor Case Style
SC-59
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
AH183 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008