Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAH173-WG-7-B
Order Code1825231
Product RangeAH173 Series
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH173-WG-7-B
Order Code1825231
Product RangeAH173 Series
Technical Datasheet
Hall Effect TypeBipolar
Sensor Case / PackageSC-59
Output Current25mA
No. of Pins3Pins
Sensor Case StyleSC-59
Supply Voltage Min3V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAH173 Series
Qualification-
Technical Specifications
Hall Effect Type
Bipolar
Output Current
25mA
Sensor Case Style
SC-59
Supply Voltage Max
20V
Operating Temperature Max
85°C
Qualification
-
Sensor Case / Package
SC-59
No. of Pins
3Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
AH173 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008