Print Page
Image is for illustrative purposes only. Please refer to product description.
3,775 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.520 |
10+ | kr 2.070 |
100+ | kr 1.370 |
500+ | kr 1.030 |
1000+ | kr 0.817 |
5000+ | kr 0.602 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 17.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoABS210-13
Order Code3127183
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current2A
Bridge Rectifier Case StyleSOPA
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current60A
Operating Temperature Max150°C
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
ABS210-13 is a surface mount bridge rectifier. It is suitable for AC to DC bridge full wave rectification for SMPS, LED lighting, adapter, battery charger, home appliances, office equipment, and telecommunication applications.
- Glass passivated die construction
- Miniature package saves space on PC boards, high current capability
- Ideal for SMT manufacturing, low forward voltage drop
- Peak repetitive reverse voltage is 1000V at TA=+25°C
- Working peak reverse voltage is 1000V at TA=+25°C
- DC blocking voltage is 1000V at TA=+25°C
- RMS reverse voltage is 700V at TA=+25°C
- Average rectified output current at TA=+50°C is 2.0A
- SOPA-4 case
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
2A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (27-Jun-2024)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
SOPA
Forward Voltage Max
1.1V
Forward Surge Current
60A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability