Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 0.784 |
10+ | kr 0.519 |
100+ | kr 0.384 |
500+ | kr 0.327 |
1000+ | kr 0.313 |
5000+ | kr 0.278 |
Product Information
Product Overview
The 74LVC1G58W6-7 is a single 3-input positive Configurable Multiple-function Gate with a standard push-pull output. The output state is determined by eight patterns of 3-bit input. The user can chose the logic functions AND or, NAND, NOR, XOR, inverter or non-inverting buffer. All inputs can be connected to ground or VCC as required. The device is designed for operation with a power supply range of 1.65 to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The user is reminded that the device can simulate several types of logic gates, but may respond differently due to the Schmitt action at the inputs.
- ±24mA Output drive at 3.3V
- CMOS low power consumption
- IOFF Supports partial-power-down mode operation
- Inputs accept up to 5.5V
- ESD protection tested per JESD 22
- Latch-up exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Audio
Technical Specifications
Configurable Multiple Function Gate
3Inputs
SOT-26
74LVC1G58
1.65V
With Schmitt Trigger Input
-40°C
-
Single
6Pins
SOT-26
74LVC
5.5V
32mA
150°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 74LVC1G58W6-7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate