Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part No1SMB5928B-13
Order Code3945098
Product Range1SMB59xxB Series
Technical Datasheet
1,304 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 2.980 |
| 10+ | kr 2.010 |
| 100+ | kr 1.360 |
| 500+ | kr 1.060 |
| 1000+ | kr 0.900 |
| 5000+ | kr 0.675 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 14.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1SMB5928B-13
Order Code3945098
Product Range1SMB59xxB Series
Technical Datasheet
Zener Voltage Nom13V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMB59xxB Series
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
13V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
1SMB59xxB Series
SVHC
Lead (27-Jun-2024)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability