Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoAM4113T-X
Order Code1685819
Technical Datasheet
Magnification10x to 50x, 200x
For Use WithTechnical Teleconferences, Research & Science
Working Distance144mm
Camera Type-
Product Range-
Alternatives for AM4113T-X
1 Product Found
Technical Specifications
Magnification
10x to 50x, 200x
Working Distance
144mm
Product Range
-
For Use With
Technical Teleconferences, Research & Science
Camera Type
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90119090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8