Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5,784.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5,784.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoAD4113T-I2V
Order Code3766496
Technical Datasheet
Magnification20x to 200x
For Use WithForensics, Biomedical & Machine Vision
Working Distance2.8mm
Camera Type1.3 Mega Pixel
Product Range-
Product Overview
AD4113T-I2V features both IR (~940nm) and UV (~395nm) LED lighting in a single device. Multiple lighting options provide the ability to view magnified objects under normal external lighting sources such as white light or under near IR, or UV lighting by simply switching from one to the other. The IR can be use in document examination and new enhanced UV system provides improved fluorescence contrasting for use in forensics, biomedical or machine vision applications.
- Switchable UV/IR LEDs
- Optics: 20-200x magnification, standard working distance, glass with anti-reflection coating lens
- 1.3Megapixel (1280x1024) CMOS sensor
- USB 2.0 interface
- Magnification lock
- Exchangeable cap
- 1.8m cable length
Contents
Microscope, Carry pouch, Software CD, Open and closed cap, Calibration target, User manual.
Technical Specifications
Magnification
20x to 200x
Working Distance
2.8mm
Product Range
-
For Use With
Forensics, Biomedical & Machine Vision
Camera Type
1.3 Mega Pixel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85258019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45