Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGITRON
Manufacturer Part No2046T.
Order Code5004275
Product Range2000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIGITRON
Manufacturer Part No2046T.
Order Code5004275
Product Range2000 Series
Technical Datasheet
Temperature Measuring Range-40°C to +120°C
External Height155mm
External Width67mm
External Depth40mm
Product Range2000 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The rugged 2000 Series provides precise, stable readings and high accuracy even in the harshest of environments. They are simple to operate, fast, reliable and built to last. In this unique range we can offer advanced features such as logging and dual input instruments which combined with interchangeable probe options makes this series a leader in its field. Optional coloured rubber boots add protection and style to these multi-functional instruments.
- Thermistor type sensor
- Plug type connector
- -40°C to 120°C/-40°F to 248°F range
- Hold function
- 2 year standard warranty
- Long battery life: typically 500 hours
- Standard splash-proof IP65
- Robust case for long life in harsh environments
- Accuracy exceeds European food regulations
- Ergonomic design
- Magnified backlit digital display
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Technical Specifications
Temperature Measuring Range
-40°C to +120°C
External Width
67mm
Product Range
2000 Series
External Height
155mm
External Depth
40mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22