Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGITRON
Manufacturer Part No2022P
Order Code493855
Product Range2000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDIGITRON
Manufacturer Part No2022P
Order Code493855
Product Range2000 Series
Technical Datasheet
Accuracy0.15%
Response Time12min
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range2000 Series
Alternatives for 2022P
1 Product Found
Product Overview
The 2022P7 LCD digital manometer for users who want simple and accurate pressure measurement. The 2022P7 manometer is suitable for air or liquid pressure measurement and find applications in heating and ventilation, gas flow, hydraulic systems, leak detection, process plant pressure checking and pump performance tests
- Large LCD with backlight and out-of-range warning
- Features differential or absolute pressure measurement
- Range: 0 to 2000mbar
- High accuracy
- mbar, Pascals, PSI, inch/mm mercury and inch/mm water units
- Selectable auto switch-off
- High accuracy: ±0.1%
- Maximum/Minimum recording
- Automatic zeroing
- Display hold
- Low battery indication
- 200 hours battery life (typical)
- Waterproof IP67 design
- Requires 2x AA batteries – not supplied
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Accuracy
0.15%
Operating Temperature Min
0°C
Product Range
2000 Series
Response Time
12min
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26