Product Information
Product Overview
The 410-134-12 is a complete, ready to use Nexys2 circuit board based on a Xilinx Spartan 3E FPGA. Its on board high speed USB2 port, 16MB of RAM and ROM, and several I/O devices and ports make it an ideal platform for digital systems of all kinds, including embedded processor systems based on MicroBlaze. The USB2 port provides board power and a programming interface, so the Nexys2 board can be used with a notebook computer to create a truly portable design station. The Nexys2 brings leading technologies to a platform that anyone can use to gain digital design experience. It can host countless FPGA based digital systems and designs can easily grow beyond the board using any or all of the five expansion connectors. The Nexys2 board is fully compatible with all versions of the Xilinx ISE tools, including the free WebPack.
- 500K gate Xilinx Spartan 3E FPGA
- USB 2 based FPGA configuration and high speed data transfers (using the free Adept Suite software)
- USB powered (batteries and/or wall plug can also be used)
- 16MB of Micron PSDRAM and 16MB of Intel Strata Flash ROM
- Xilinx platform flash for non volatile FPGA configurations
- Efficient switch mode power supplies
- 50MHz oscillator plus socket for second oscillator
- 60 FPGA I/O's routed to expansion connectors
- 8 LEDs, 4 digit 7 seg display, 4 buttons, 8 slide switches
Applications
Consumer Electronics, Portable Devices
Contents
Nexys2 circuit board, USB2 cable.
Warnings
Care must be taken to ensure the Nexys2 board and any attached peripheral boards do not draw more than 500mA, or damage to the host may result.
Technical Specifications
Xilinx
Spartan-3E
Spartan
Dev Board XC3S500E, XC3S1200E
No SVHC (21-Jan-2025)
-
FPGA
XC3S500E, XC3S1200E
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate