Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.590 |
50+ | kr 0.980 |
250+ | kr 0.710 |
1000+ | kr 0.543 |
2000+ | kr 0.507 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 7.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8060-107F
Order Code1465994
Product RangeSMD 598
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
Bulb Size1.25mm x 1.4mm
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ575nm
Luminous Intensity40mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeSMD 598
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
598-8060-107F is a 598 series MicroLED® SMD LED compatible with automatic placement equipment.
- Yellow-green emitted colour
- AllnGaP material
- Non diffused lens
- 2.1V forward voltage(If = 20ma), 140° viewing angle, 10µA reverse current intensity(VR=5V)
Technical Specifications
LED Colour
Yellow Green
Bulb Size
1.25mm x 1.4mm
Forward Current If
20mA
Wavelength Typ
575nm
Viewing Angle
140°
Product Range
SMD 598
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000943