Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.300 |
10+ | kr 2.460 |
25+ | kr 2.300 |
50+ | kr 2.140 |
100+ | kr 1.980 |
500+ | kr 1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-7715-607F
Order Code2991543
Product Range597
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle130°
Lens ShapeSquare
Forward Current / ColourR 5mA, G 5mA, B 5mA
Luminous Intensity / ColourR 50mcd, G 145mcd, B 30mcd
Forward Voltage / ColourR 2.3V, G 3.3V, B 3.1V
Wavelength / ColourR 629nm, G 540nm, B 475nm
Product Range597
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 50mcd, G 145mcd, B 30mcd
Wavelength / Colour
R 629nm, G 540nm, B 475nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
130°
Forward Current / Colour
R 5mA, G 5mA, B 5mA
Forward Voltage / Colour
R 2.3V, G 3.3V, B 3.1V
Product Range
597
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032