Print Page
2,424 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.460 |
10+ | kr 4.520 |
25+ | kr 4.120 |
50+ | kr 3.720 |
100+ | kr 3.330 |
500+ | kr 2.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-7701-507F
Order Code1519502
Product Range597
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size2.1mm x 2.3mm
Viewing Angle104°
Lens ShapeRectangular
Forward Current / ColourR 25mA, G 25mA
Luminous Intensity / ColourR 6.3mcd, G 20mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 650nm, G 570nm
Product Range597
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 597-7701-507F is a SMD LED with non-diffused lens.
- 60mW Power dissipation
- 4V Reverse voltage
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Green, Red
Bulb Size
2.1mm x 2.3mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 6.3mcd, G 20mcd
Wavelength / Colour
R 650nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
104°
Forward Current / Colour
R 25mA, G 25mA
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
597
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001