Print Page
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-7701-502F
Order Code1461609
Product Range597
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size2.1mm x 2.3mm
Viewing Angle104°
Lens ShapeRectangular
Forward Current / ColourR 25mA, G 25mA
Luminous Intensity / ColourR 6.3mcd, G 20mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 650nm, G 570nm
Product Range597
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 597-7701-502F
1 Product Found
Product Overview
The 597-7701-502F is a surface-mount LED with non-diffused lens. It helps to eliminate mixed technology PC board processing. It is compatible with automatic placement equipment, infrared reflow processes and Optopipe™ series light pipes.
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Green, Red
Bulb Size
2.1mm x 2.3mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 6.3mcd, G 20mcd
Wavelength / Colour
R 650nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
104°
Forward Current / Colour
R 25mA, G 25mA
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
597
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567