Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-3902-507F
Order Code2094337
Product Range597 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2500+ | kr 11.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
kr 29,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3902-507F
Order Code2094337
Product Range597 Series
Technical Datasheet
Product Range597 Series
LED MountingSMD
LED ColourWhite
Viewing Angle110°
Bulb Size1.6mm x 2.3mm
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity900mcd
Forward Current If Max100mA
Forward Voltage @ Test3.2V
Forward Current @ Test20mA
Lens ShapeRectangular
Power Dissipation Pd84mW
Automotive Qualification Standard-
MSL0
Technical Specifications
Product Range
597 Series
LED Colour
White
Bulb Size
1.6mm x 2.3mm
Forward Voltage
3.2V
Forward Current If Max
100mA
Forward Current @ Test
20mA
Power Dissipation Pd
84mW
MSL
0
LED Mounting
SMD
Viewing Angle
110°
Forward Current If
20mA
Luminous Intensity
900mcd
Forward Voltage @ Test
3.2V
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
Product traceability