Print Page
664 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 25.550 |
| 10+ | kr 23.150 |
| 25+ | kr 20.830 |
| 50+ | kr 18.430 |
| 100+ | kr 15.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 559-2201-007F is a green 5mm panel mount LED Indicator with black housing that enhances LED contrast. It features snap-in mounting requires no additional hardware and straight terminals suitable for wire-wrapping. It also features diffused lens and high efficiency snap-in PMI configuration.
- Uniform illumination
- IC compatible
- UL94V-0 Flammability rating
- High reliability - 100000 hours life
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Mounting Hole Dia
6.35mm
Luminous Intensity
10mcd
Product Range
559
Operating Voltage
2.1VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003447