Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No553-0221-400F
Order Code4059893
Product RangeCBI 553 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 36.48 |
| 10+ | kr 24.20 |
| 25+ | kr 22.32 |
| 50+ | kr 20.38 |
| 100+ | kr 18.43 |
| 250+ | kr 18.05 |
| 500+ | kr 17.75 |
| 1000+ | kr 16.48 |
Price for:Each
Minimum: 1
Multiple: 1
kr 36.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0221-400F
Order Code4059893
Product RangeCBI 553 Series
Technical Datasheet
LED ColourRed, Green
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourR 2mA, G 2mA
Luminous Intensity / ColourR 1.6mcd, G 1.6mcd
Forward Voltage / Colour-
Viewing Angle60°
Height-
Width-
Product RangeCBI 553 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green
LED Mounting
Through Hole
Forward Current / Colour
R 2mA, G 2mA
Forward Voltage / Colour
-
Height
-
Product Range
CBI 553 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 1.6mcd, G 1.6mcd
Viewing Angle
60°
Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078