Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No515-1114F
Order Code4256536
Product RangeOptopipe 515 Series
Technical Datasheet
1,696 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.750 |
10+ | kr 3.550 |
25+ | kr 3.400 |
50+ | kr 3.250 |
100+ | kr 3.090 |
500+ | kr 2.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1114F
Order Code4256536
Product RangeOptopipe 515 Series
Technical Datasheet
Length17.8mm
No. of Light Pipes2Pipes
Light Pipe ShapeCircular with Domed Top
Light Pipe MountingPC Board, Press Fit
Light Pipe ColourTransparent
Product RangeOptopipe 515 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
17.8mm
Light Pipe Shape
Circular with Domed Top
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
2Pipes
Light Pipe Mounting
PC Board, Press Fit
Product Range
Optopipe 515 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001