Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No515-1063F
Order Code4683887
Product RangeOptopipe 515 Series
Technical Datasheet
250 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.940 |
10+ | kr 9.920 |
25+ | kr 9.330 |
50+ | kr 8.660 |
100+ | kr 8.060 |
500+ | kr 7.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 16.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1063F
Order Code4683887
Product RangeOptopipe 515 Series
Technical Datasheet
Length18.03mm
No. of Light Pipes8Pipes
Light Pipe ShapeRound
Light Pipe MountingPC Board, Press Fit
Light Pipe ColourTransparent
Product RangeOptopipe 515 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
18.03mm
Light Pipe Shape
Round
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
8Pipes
Light Pipe Mounting
PC Board, Press Fit
Product Range
Optopipe 515 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195