Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 53.890 |
Product Information
Product Overview
SEN0419 is a Fermion: BMM150 triple axis magnetometer sensor breakout board. The BMM150 is a low-power and low noise 3-axis digital geomagnetic sensor that perfectly matches the requirements of compass applications. Based on Bosch’s proprietary FlipCore technology, the BMM150 provides absolute spatial orientation and motion vectors with high accuracy and dynamics. Featuring small size and lightweight, it is also especially suited for supporting drones in accurate heading. The BMM150 can also be used together with an inertial measurement unit consisting of a 3-axis accelerometer and a 3-axis gyroscope.
- Measurement of the magnetic field
- Ultra-small package
- High accuracy
- 3.3V power supply
- Temperature range from -40 to 85°C
- I2C/SPI digital interface
- Programmable interrupt
- 0.3μT resolution
Contents
Fermion: BMM150 Triple Axis Magnetometer Sensor (Breakout) x1, 2.54 black single-row connector 9Pin x1.
Technical Specifications
Bosch Sensortec
-
BMM150
Firebeetle Board-M0, Raspberry Pi Arduino Development Boards
-
-
Triple Axis Magnetometer Sensor Breakout BMM150, 2.54 Black Single-row 9-Pin Connector
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate