Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
75 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 102.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 102.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0208
Order Code3769972
Technical Datasheet
Accessory TypeWaterproof Ultrasonic Sensor with Separate Probe
For Use WithDFRduino UNO Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Waterproof ultrasonic sensor with separate probe suitable for outdoor applications such as car reversing sensors, security alarms, industrial inspection, etc.
- Operating voltage range from 3VDC to 5VDC
- Static current: <gt/>8mA
- Operating current of 30mA
- Operating range from 20cm to 6m
- Resolution of 1mm
- Detecting angle is <lt/> 75°
- Operating temperature range from -20 ~ 70°C
- 2.5m cable length
- Dimension is L42mm*W29mm*H12mm/1.26*0.87*0.36inches
Technical Specifications
Accessory Type
Waterproof Ultrasonic Sensor with Separate Probe
Product Range
-
For Use With
DFRduino UNO Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051