Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 325.460 |
Product Information
Product Overview
SEN0159 is a Gravity: analogue electrochemical carbon dioxide sensor module(0-10000ppm). This is the first CO2 sensor in the Arduino market. The output voltage of the module falls as the concentration of the CO2 increases. The potentiometer onboard is designed to set the threshold of voltage. As long as the CO2 concentration is high enough (the voltage is lower than the threshold), a digital signal (ON/OFF) will be released. It has MG-811 sensor module which is highly sensitive to CO2 and less sensitive to alcohol and CO, low humidity & temperature dependency. Onboard heating circuit brings the best temperature for the sensor to function. Internal power boosting to 6V for heating sensor best performance. Typical applications include air quality control, ferment process control, room temperature CO2 concentration detection.
- Operating voltage range from 3.7 to 5V
- Gravity analogue (Analog 2.7 to 4.1V), 3P header digital output(Alarm):0 to VCC level
- Electrochemistry (Solid electrolyte battery measurement principle)
- Accuracy is ±100ppm at 400ppm, response time is <20s
- Operation temperature range from -20°C to 50°C
- Lifespan is >1 year
- Large range, adjustable alarm threshold, fast response and analogue output
Technical Specifications
ANALOGUE CO2 Gas Sensor
-
-
Analog Electrochemical CO2 Sensor
Gravity Series
-
-
-
Arduino and Raspberry Pi Boards
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate