Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 296.670 |
Product Information
Product Overview
Insectbot Hexa is an Arduino based walking robot kit for kids. The six legged Insectbot Hexa is undoubtedly in a bigger body build than its ancestors: 15% larger in size and 20% heavier in weight. This, as a result, made Hexa the most powerful generation in Insectbot history, with three high quality 9g micro servos and four AAA batteries, Hexa walks steadfast no matter where it is. The heart of Insectbot is world's smallest Bluno Beetle. Deriving its core notion from minimalism without compromising functionality, Bluno Beetle comes with Atmega328 at 16MHz clock time and has expanded several interfaces (4 digital pins and 4 analogue pins). To further make it user-friendly, it is compatible with Micro USB so that direct programming and testing is no longer a headache.
- With a celebrated reputation as an affordable, simple and fun-to-play DIY robot kit
- Suitable for educational, weekend projects, workshop, gift and hacking
Contents
MCU Module (Bluno Beetle+Bluno Beetle Shield) x1, 9G Micro Servo x3, GP2Y0A21 Ir Range Sensor x1, Ir Sensor Bracket x1, 2xAA Battery Holder x2, Components Packages x1, USB Cable x1, Assembly Manual x1.
Technical Specifications
Microchip
8bit
megaAVR
MCU Mod (Bluno Beetle+Bluno Beetle Shld), 9g Micro Servo, GP2Y0A21, IR Sensor Bracket & Accessories
No SVHC (21-Jan-2025)
ATmega
AVR
ATmega328P
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate