Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 812.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 812.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR1170
Order Code4733275
Technical Datasheet
Meter Display TypeLED Touch Screen
Display Size232mm x 162mm
Display Resolution1920 x 1280 Pixels
Screen Size10.5"
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Meter Display Type
LED Touch Screen
Display Resolution
1920 x 1280 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Display Size
232mm x 162mm
Screen Size
10.5"
Supply Voltage Max
5V
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85249900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1