Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 127.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 127.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0471
Order Code3974105
Technical Datasheet
Silicon ManufacturerArduino
Accessory TypeRGB LED Matrix Panel
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contents32x16 RGB LED Matrix Panel, IDC to XH2.54 Cable x1, IDC to IDC Cable x1, Power supply Cable x1
For Use WithArduino UNO R3 Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0471 is a 32x16 RGB LED matrix panel. It has 512 full-colour RGB LEDs in all. Each LED can be independently addressed and controlled. It requires at least 13 digital GPIOs to control the LED matrix.
- 5VDC operating voltage
- Maximum power consumption is lesser than 1000w/㎡
- Level of viewing angle is ≧160°
- Synchronous control mode
- 1/8 scan rate drive mode
- Repetition frequency is ≧60Hz
- White balance brightness is ≧1200cd/㎡
- Refresh frequency is ≧300Hz
- MTTF is ≧5000 hours
- Dimension is 192mm x 96mm
Contents
32x16 RGB LED matrix panel (6mm pitch) x1, IDC to XH2.54 cable x1, IDC to IDC cable x1, Power supply cable x1.
Technical Specifications
Silicon Manufacturer
Arduino
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
32x16 RGB LED Matrix Panel, IDC to XH2.54 Cable x1, IDC to IDC Cable x1, Power supply Cable x1
Product Range
-
Accessory Type
RGB LED Matrix Panel
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino UNO R3 Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19