Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0440
Order Code3974136
Also Known AsGTIN UPC EAN: 6959420911981
Technical Datasheet
42 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0440
Order Code3974136
Also Known AsGTIN UPC EAN: 6959420911981
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino UNO R3 Board
Kit ContentsVibration Motor Module, Digital 3 Pin Cable PH2.0 to XH2.54
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0440 is a Gravity: vibration motor module For Arduino. This module uses a high quality vibration motor that is the size of a coin. With this little vibration motor module, you can make some interesting Arduino projects such as an alarm, a notifier or even a vibrating robot.
- Operating voltage: 5V
- Control Mode: High-Low level / PWM signal
- Dimension is 30 x 22mm
Contents
Gravity: vibration module x 1, Gravity series PH2.0 to XH2.54 3 pin digital cable x 1.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Vibration Motor Module, Digital 3 Pin Cable PH2.0 to XH2.54
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino UNO R3 Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013