Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT7391T-QZ
Order Code4224146
Product RangeDeWalt - Pozidriv FlexTorq Impact Bits
Also Known AsGTIN UPC EAN: 5035048089347
Technical Datasheet
36 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 91.920 |
5+ | kr 81.620 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
kr 91.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT7391T-QZ
Order Code4224146
Product RangeDeWalt - Pozidriv FlexTorq Impact Bits
Also Known AsGTIN UPC EAN: 5035048089347
Technical Datasheet
Bit TypePozidriv
Hex Bit SizePZ2
Length50mm
Product RangeDeWalt - Pozidriv FlexTorq Impact Bits
SVHCNo SVHC (15-Jun-2015)
Product Overview
An Extreme FlexTorq Pozidriv Bit that that allows the screwdriver bit to flex rather than break and the full fit head prevents rounding of the screw head and prevents cam out. Ideal for use with impact drivers.
- For heavy duty use
- Can be used with high voltage impact drivers and normal drill drivers
- Hex shank to fit all impact drivers
- Torsion zone allows the screw driver bit to flex 15° rather than break
- Full Fit head prevents the rounding of the screw head and prevents cam out
- Magnetic Screwlock enables you to complete tasks quicker, as it reduces the number of dropped or lost screws
- Supplied in pack of 5
Technical Specifications
Bit Type
Pozidriv
Length
50mm
SVHC
No SVHC (15-Jun-2015)
Hex Bit Size
PZ2
Product Range
DeWalt - Pozidriv FlexTorq Impact Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033