Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT10302-QZ
Order Code3374663
Product RangeDeWalt - Elite Series
Also Known AsGTIN UPC EAN: 5035048085868
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT10302-QZ
Order Code3374663
Product RangeDeWalt - Elite Series
Also Known AsGTIN UPC EAN: 5035048085868
Saw TypeCircular
Blade Length-
Blade Diameter184mm
Product RangeDeWalt - Elite Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Part of the Elite Series. Built to last
- Ideal for decorative wood cutting e.g. skirting boards, dado rails, architraves
- Anti-vibration slots and ultra sharp teeth deliver a superior cut finish
- Ultra Sharp Carbide teeth. Reduces Splintering
- Premium Grade Carbide, can be resharpened up to 3 times to deliver fast and accurate cutting for longer
- Anti-kickback design reinforces carbide tip for impact resistance
- Optimised face Shear and face grind, for smooth quicker cut
- Blade Diameter: 184mm
- Bore Diameter: 16mm
- Number of Teeth: 24
Technical Specifications
Saw Type
Circular
Blade Diameter
184mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
-
Product Range
DeWalt - Elite Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275