Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No6810-207-1001-2-200
Order Code2072425
Product RangeIMC 100
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No6810-207-1001-2-200
Order Code2072425
Product RangeIMC 100
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithIMC 100 Series Connectors
No. of Positions1Ways
Strain Relief MaterialThermoplastic
Product RangeIMC 100
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 681010012200961D is a 5.08mm Santoprene Boot provides a professional looking finishing touch for Deutsch IMC series connectors. Santoprene boot is used to provide additional protection and provide strain relief. The boot can be used with an epoxy adhesive to seal the connectors against dust and moisture and achieve an IP67 rating.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
1Ways
Product Range
IMC 100
For Use With
IMC 100 Series Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability