Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part NoBA9PP
Order Code4921173
Product RangeVermason - Shielding Bubble Bags
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDESCO
Manufacturer Part NoBA9PP
Order Code4921173
Product RangeVermason - Shielding Bubble Bags
Technical Datasheet
Bag TypeStatic Shielding (Metal-Out)
Width - Imperial18"
Length - Imperial18"
Width - Metric450mm
Length - Metric450mm
Film Thickness-
Bag ColourMetallised
Seal Type-
Product RangeVermason - Shielding Bubble Bags
SVHCTo Be Advised
Product Overview
This shielding bubble bag is manufactured from standard metallised film, as used in regular shielding bags, which is laminated to a pink antistatic bubble bag. This layer is then sandwiched by another layer of polyethylene film.
- Partially transparent, allowing inspection of the contents
- Re-useable, heavy duty construction
- 1" flap can be tucked in to enclose contents
- Rs: 10° to 5x10¹ 1Ω, T1000: <lt/>2 sec
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
18"
Length - Metric
450mm
Bag Colour
Metallised
Product Range
Vermason - Shielding Bubble Bags
Width - Imperial
18"
Width - Metric
450mm
Film Thickness
-
Seal Type
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7