Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No4MP1212
Order Code2418993
Also Known AsGTIN UPC EAN: 5056414502086
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 71.100 |
5+ | kr 55.110 |
10+ | kr 50.130 |
20+ | kr 48.040 |
50+ | kr 45.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr 71.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No4MP1212
Order Code2418993
Also Known AsGTIN UPC EAN: 5056414502086
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use With486-121208 & 486-121209 Heavy Duty Enclosures
External Depth - Metric1.5mm
External Width - Metric80mm
External Height - Metric108mm
External Depth - Imperial0.059"
External Width - Imperial3.15"
External Height - Imperial4.25"
Product Range-
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1.5mm
External Height - Metric
108mm
External Width - Imperial
3.15"
Product Range
-
Plate Material
Galvanised Steel
For Use With
486-121208 & 486-121209 Heavy Duty Enclosures
External Width - Metric
80mm
External Depth - Imperial
0.059"
External Height - Imperial
4.25"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07