Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No462-0010A
Order Code278981
Product Range462
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No462-0010A
Order Code278981
Product Range462
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric29.5mm
External Width - Metric34.9mm
External Depth - Metric88.9mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.16"
External Width - Imperial1.37"
External Depth - Imperial3.5"
Product Range462
Alternatives for 462-0010A
1 Product Found
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.5mm
External Depth - Metric
88.9mm
Body Colour
Grey
External Height - Imperial
1.16"
External Depth - Imperial
3.5"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
Diecast Aluminium
External Width - Metric
34.9mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.37"
Product Range
462
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072