Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No460-0100
Order Code279079
Product Range460
Also Known AsGTIN UPC EAN: 5056414503670
Technical Datasheet
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 204.810 |
5+ | kr 176.850 |
10+ | kr 169.190 |
20+ | kr 162.130 |
50+ | kr 158.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 204.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No460-0100
Order Code279079
Product Range460
Also Known AsGTIN UPC EAN: 5056414503670
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric101.6mm
External Width - Metric77mm
External Depth - Metric139.7mm
IP RatingIP66
Body ColourUnfinished
NEMA Rating-
External Height - Imperial4"
External Width - Imperial3.03"
External Depth - Imperial5.5"
Product Range460
ConfigurableNo
Product Overview
The 460-0100 is a general purpose Electrical Enclosure made of die-cast robust aluminium alloy with plain finish. This lightweight enclosure provides excellent screening against EMI/RFI and is therefore ideal housing for electronic components and circuits. The close fitting lid is secured using countersunk screws. The box also incorporates integral PCB guides.
- Stainless steel screws
- 2mm Wall thickness
Applications
Test & Measurement, Medical, Logistics, Industrial, Lighting
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
101.6mm
External Depth - Metric
139.7mm
Body Colour
Unfinished
External Height - Imperial
4"
External Depth - Imperial
5.5"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
77mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.03"
Product Range
460
Technical Docs (2)
Alternatives for 460-0100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36