Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 80.840 |
10+ | kr 60.130 |
100+ | kr 49.880 |
Product Information
Product Overview
The 716-0400 is a 4-contact XLR Chassis Socket with (UL94-HB) acetyl identification buttons. It has high pressure die-cast housing and brass contacts. A rugged die-casting offers full RF protection, with a small industrial standard flange. The contacts are precision machined in brass with generous solder buckets to accept a wide range of cable sizes. It features unique design with minimum press action offering the widest latching area for positive locking ad straight through grounding. Unique interchangeable system of coloured plastic buttons provides a quick and easy system of identification (when the connector is front mounted). A short press action and compact design means minimum protraction from the front panel.
- 1500Vrms Test voltage
- 3mΩ Maximum contact resistance
- 1GΩ Insulation resistance
Applications
Audio, Imaging, Video & Vision, Commercial
Technical Specifications
4Contacts
Panel Mount
Metal Body
No SVHC (17-Dec-2014)
Jack
Silver Plated Contacts
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate