Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No711-0300
Order Code1193918
Also Known AsGTIN UPC EAN: 5056414507272
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 60.580 |
10+ | kr 45.040 |
100+ | kr 37.350 |
250+ | kr 30.850 |
500+ | kr 30.250 |
1000+ | kr 29.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 60.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No711-0300
Order Code1193918
Also Known AsGTIN UPC EAN: 5056414507272
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 711-0300 is a 3-contact XLR Panel Plug with black polypropylene VIR 222 collar. It has high pressure die-cast zinc housing and brass contacts. It has an internal cut out which ensures a positive and secure socket retention feature. Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
- 1000Vrms Test voltage
- 103MΩ Insulation resistance
- 10mΩ Maximum contact resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024