Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No691-0500
Order Code2989971
Product Range691
Also Known AsGTIN UPC EAN: 5056414507029
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No691-0500
Order Code2989971
Product Range691
Also Known AsGTIN UPC EAN: 5056414507029
No. of Contacts5Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationThrough Hole Vertical
Contact PlatingSilver Plated Contacts
Connector Body MaterialBrass Body
Product Range691
Alternatives for 691-0500
1 Product Found
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Contact Plating
Silver Plated Contacts
Product Range
691
Gender
Jack
Contact Termination
Through Hole Vertical
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007