Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No579-0100
Order Code1193885
Product Range579 Series
Also Known AsGTIN UPC EAN: 5056414506008
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No579-0100
Order Code1193885
Product Range579 Series
Also Known AsGTIN UPC EAN: 5056414506008
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating50V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product Range579 Series
Alternatives for 579-0100
3 Products Found
Product Overview
The 579-0100 is a 4mm Standard Banana Plug with BS302 stainless steel contact spring, brass TR1 CZ 131 brass plug body, C 27021 R acetal plug housing and nickel-plated body. The lead wire is held by soldering in a large solder bucket.
- 10mΩ Maximum contact resistance
Applications
Audio, Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
579 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006