Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No555-0100-01
Order Code1101121
Product Range555 Series
Also Known AsGTIN UPC EAN: 5056414505650
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No555-0100-01
Order Code1101121
Product Range555 Series
Also Known AsGTIN UPC EAN: 5056414505650
Connector MountingCable Mount
Current Rating16A
Voltage Rating50V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product Range555 Series
Alternatives for 555-0100-01
1 Product Found
Product Overview
The 555-0100-01 is a 4mm Bunch Pin Side Stackable Plug with black brass body. This side stackable plug has a screw connection for the lead wire and a push-on pliable PVC moulding. The conductor and outside diameter cable entry sizes are designed to suit PVC or silicone rubber flexible test cables up to 2.5mm². Bright nickel over copper brass construction.
- Black 4mm Side Stackable Plug
- Screw connection for the lead wire and a push-on pliable PVC moulding
- The conductor and outside diameter cable entry sizes are designed to suit PVC or silicone rubber flexible test cables up to 2.5mm²
- Cap: Brass
- Side and Centre Pins: Brass
- Plug Body: Brass
- Housing: PVC
- Screw: Brass M3.5 x 0.6
- Plating: Bright Nickel Over Copper
- Rating: 16 Amps
- Rated Voltage: 50V
- The conductor and outside diameter cable entry sizes are designed to suit PVC or silicone rubber flexible test cables up to 2.5mm²
Applications
Audio, Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
555 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008