Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8,664.000 |
5+ | kr 8,492.000 |
10+ | kr 8,320.000 |
Product Information
Product Overview
The M22520/1-01 is a standard Adjustable Crimp Tool with wire crimp range 26 to 12AWG. The tool has a double action ratchet and cannot be opened without completing the cycle. Over a thousand turret heads are available to adapt the tool frame to your specific military or proprietary contact/wire combination. The 8 impression crimp, which is standard in the AF8, assures absolute maximum tensile strength with almost every closed barrel contact. The precision ratchet controls cycling of the tool in both directions of handle movement. This assures the same accurate crimp every time. It's like having a quality control inspector at every work station. The adjustable head (P/N UH2-5) is ideally suited for lab work and prototype production applications. The selected contact is inserted through the entry hole on the opposite side of the tool frame from the head.
- Screw can be secured with the locknut provided
- Designed to achieves absolute maximum mechanical advantage
- Lightweight design helps to minimize operator fatigue
- Positive crimp depth is controlled by an 8-position selector knob conveniently located on tool frame
Applications
Maintenance & Repair, Aerospace, Defence, Military
Warnings
Do not immerse tools in cleaning solution. Do not spray oil in to tool to lubricate. Do not attempt to disassemble tool or make repairs.
Technical Specifications
Ratchet
-
26-12AWG Terminals
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for M22520/1-01
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate